
The P82B96DRG4 is a 2-channel bus transceiver from Texas Instruments, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is designed for use in lead-free applications. The device features 2 inputs and 2 outputs, with an operating supply current of 4mA. It is available in quantities of 2500 units per reel, packaged in tape and reel format. The P82B96DRG4 is RoHS compliant and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments P82B96DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments P82B96DRG4 technical specifications.
| Package/Case | D |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B96DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.