The PADC3224IRGZT is a dual 12-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes 232mW of power. The device features differential inputs and supports LVDS and serial interfaces. It is available in a VQFN package and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Texas Instruments PADC3224IRGZT technical specifications.
| Package/Case | VQFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 232mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125000000S/s |
| RoHS | Not CompliantNo |
No datasheet is available for this part.