The PADC3444IRTQT is a 14-bit dual-channel analog-to-digital converter with differential input and LVDS interface. It operates over a temperature range of -40°C to 85°C and consumes 391mW of power. The device is available in a QFN package and is packaged in tape and reel. It is not RoHS compliant and does not have radiation hardening.
Texas Instruments PADC3444IRTQT technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 391mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 125000000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PADC3444IRTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.