Quad ADC 50Msps 12-bit JESD204B 48-Pin VQFN EP T/R
Texas Instruments PADC34J22IRGZT technical specifications.
| Package/Case | VQFN |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 491mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50000000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PADC34J22IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.