The PADC34J45IRGZT is a 14-bit dual analog-to-digital converter with a sampling rate of 160MS/s. It features a VQFN package and operates over a temperature range of -40°C to 85°C. The device has two analog inputs and two A/D converters. It is not RoHS compliant and contains lead. The power consumption is 812mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments PADC34J45IRGZT technical specifications.
| Package/Case | VQFN |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 812mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 160000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.