The PADS122C04IPWR is a 24-bit delta-sigma analog-to-digital converter (ADC) from Texas Instruments. It operates over a supply voltage of 2.5V and has a maximum operating temperature of 125 degrees Celsius. The device features 16 terminals and is available in a 16-pin TSSOP package. The PADS122C04IPWR is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It can convert analog input voltages between -0.75V and 5.05V.
Texas Instruments PADS122C04IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PADS122C04IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.