24-Bit, 4kSPS, 12-Ch Delta-Sigma ADC With PGA and VREF for Precision Sensor Measurement 32-TQFP -50 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PADS124S08IPBSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PADS124S08IPBSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -50 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PADS124S08IPBSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.