24-bit, 40-kSPS, 2-ch delta-sigma ADC with ±20-V input, PGA, IDACs, GPIOs and VREF 32-VQFN -40 to 125
Texas Instruments PADS125H02IRHBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 20 |
| Analog Input Voltage-Min | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PADS125H02IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.