SPECIALTY ANALOG CIRCUIT, PBGA135, 15 X 9 MM, GREEN, PLASTIC, BGA-135
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PAFE5808ZCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PAFE5808ZCF technical specifications.
| Package/Case | BGA |
| Interface | LVDS, Serial |
| Number of A/D Converters | 1 |
| Operating Supply Current | 375mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PAFE5808ZCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.