
Standard High-Speed PAL Circuits 20-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PAL16L8A2MJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PAL16L8A2MJB technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PAL16L8A2MJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.