±50-mV input, precision reinforced isolated amplifier with integrated DC/DC converter 16-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments PAMC3302DWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PAMC3302DWER technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | ISOLATION AMPLIFIER |
| Analog Input Voltage-Max | 0.05 |
| Analog Input Voltage-Min | -0.05 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PAMC3302DWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.