
This PLCC-packaged UART interface IC operates at a maximum data rate of 1.5Mbps and a supply voltage of 5V. It is designed to withstand operating temperatures between 0°C and 70°C. The device is RoHS compliant and has a maximum supply current of 15mA. It is available in a rail/Tube packaging option.
Texas Instruments PC16550DV/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 16.51mm |
| RoHS | Compliant |
No datasheet is available for this part.
