
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
Texas Instruments PC16550DVX/NOPB technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16B |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.084185oz |
| Width | 17.53mm |
| RoHS | Compliant |
No datasheet is available for this part.
