
2-bit bidirectional voltage level translator for I2C and SMBus applications, operating up to 400 kHz. Features 2 channels with 2 inputs and 2 outputs, supporting a supply voltage range of 0V to 5V. Offers a maximum output current of 64mA and a propagation delay of 900ps. Packaged in an 8-pin SSOP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments PCA9306DCTR technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 64mA |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 900ps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.29mm |
| Turn-On Delay Time | 1.2ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9306DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
