
The PCA9306DCTRG4 is a dual I2C translator from Texas Instruments, available in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 0.3ns and supports up to 5V supply voltage. It is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCA9306DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9306DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
