
The PCA9306DCURE4 is a dual 2-bit I2C translator from Texas Instruments, available in a VSSOP package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This device is RoHS compliant and features a propagation delay of 1.4ns and turn-on delay time of 1.4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCA9306DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9306DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
