
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments PCA9306DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9306DCURG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9306DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.