
The PCA9306YZTR is a dual I2C translator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 1.2V to 5.5V. This device is RoHS compliant and available in a VFBGA package. The PCA9306YZTR has a propagation delay of 0.3ns and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments PCA9306YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9306YZTR technical specifications.
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9306YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
