
Level-translating I<sup>2</sup>C bus repeater 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments PCA9517DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9517DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9517DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
