
2-channel I2C buffer/repeater supporting 1.8V, 2.5V, 3.3V, and 5V logic levels. Features a 67ns propagation delay and operates from a 900mV to 5.5V supply voltage. This lead-free, RoHS compliant component is housed in an 8-pin SOIC package and is supplied on tape and reel. Maximum operating temperature is 85°C.
Texas Instruments PCA9517DR technical specifications.
| Package/Case | D |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 67ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9517DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
