
8-bit I/O Expander with I2C/SMBus interface, operating up to 400kHz. Features 8 push-pull outputs and a supply voltage range of 2.3V to 5.5V. Packaged in a 16-pin TSSOP with dimensions of 5mm (L) x 4.4mm (W) x 1.2mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCA9534APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9534APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
