The PCA9534APWRG4 is an 8-channel I2C/SMBus I/O expander from Texas Instruments. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-16 package and is RoHS compliant. It is suitable for surface mount applications and is available in a tape and reel packaging format with 2000 units per reel.
Sign in to ask questions about the Texas Instruments PCA9534APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9534APWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9534A |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.