
8-bit I/O Expander with I2C/SMBus interface, operating up to 400kHz. Features 8 push-pull outputs and a supply voltage range of 2.3V to 5.5V. Packaged in a 16-pin QFN (3x3x1mm) with lead-free and RoHS compliance. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCA9534ARGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9534ARGTR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.00085oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534ARGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
