
The PCA9534DBR is an 8-channel I/O expander with 8 outputs and a frequency of 400kHz. It is packaged in a lead-free SSOP-16 package with dimensions of 6.2mm in length, 5.3mm in width, and 1.95mm in thickness. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available on a tape and reel in quantities of 1.
Sign in to ask questions about the Texas Instruments PCA9534DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9534DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.