
The PCA9534DBRG4 is an 8-channel 8-bit I/O expander from Texas Instruments. It operates at a maximum frequency of 400kHz and has an operating supply voltage of 5.5V. The device is packaged in a SSOP-16 package and is available in quantities of 2000. The PCA9534DBRG4 is RoHS compliant and has a weight of 0.004536oz. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCA9534DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9534DBRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9534 |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
