
The PCA9534DGVR is an 8-channel I/O expander from Texas Instruments, featuring 8 outputs and a maximum operating frequency of 400kHz. It is packaged in a lead-free TFSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments PCA9534DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9534DGVR technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
