The PCA9534DGVRG4 is an 8-channel 8-bit I/O expander with a maximum operating frequency of 400kHz and a maximum operating temperature range of -40°C to 85°C. It is available in a TFSOP package and is packaged in tape and reel quantities of 2000. The device is RoHS compliant and operates on a supply voltage of up to 5.5V. It has 8 inputs and 8 outputs and is suitable for use in a variety of applications.
Texas Instruments PCA9534DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9534 |
| Weight | 0.001478oz |
| RoHS | Compliant |
No datasheet is available for this part.