
Remote 8-bit I/O expander featuring I²C interface and interrupt output. Operates with supply voltages from 2.3V to 5.5V and supports a maximum frequency of 400kHz. Offers 8 push-pull outputs with 25mA drive capability. Packaged in a 16-VQFN with dimensions of 4mm x 4mm x 0.9mm, suitable for operation between -40°C and 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments PCA9534RGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9534RGVR technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9534RGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
