
16-bit I/O expander with 400kHz I2C and SMBus interface, supporting serial communication. Features 16 I/O pins, configurable as input or output, with 2 dedicated outputs. Operates from a 2.3V to 5.5V supply, delivering up to 25mA output current. Packaged in a 24-SSOP surface-mount case, this lead-free and RoHS-compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCA9535DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9535DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
