
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TVSOP -40 to 85
Sign in to ask questions about the Texas Instruments PCA9535DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9535DGVR technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
