
The PCA9535DW is a 16-channel 2-output I2C/SMBus I/O expander from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOIC-24 package and is available in a 25-piece rail/tube packaging. The PCA9535DW has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. It can handle a maximum output current of 25mA and has a maximum operating frequency of 400kHz.
Sign in to ask questions about the Texas Instruments PCA9535DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9535DW technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
