
16-bit I/O expander for I²C and SMBus interfaces, operating at up to 400kHz. Features 16 configurable I/Os, including 2 push-pull outputs. Supports a supply voltage range of 2.3V to 5.5V and operates from -40°C to 85°C. Surface mountable in a 24-SOIC package, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCA9535DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9535DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
