The PCA9535 is a 16-channel I2C/SMBus I/O expander with 2 outputs, operating from a 5.5V supply. It features a maximum operating temperature range of -40°C to 85°C and a maximum frequency of 400kHz. The device is available in a TSSOP24 package and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments PCA9535PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9535PWRE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9535 |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.