
The PCA9535RGERG4 is a 16-channel I2C/SMBus I/O expander from Texas Instruments, featuring 2 outputs. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. The device is RoHS compliant and available in a tape and reel packaging with 3000 units per package. It is designed for surface mount applications and has a lead-free package, although it contains lead.
Sign in to ask questions about the Texas Instruments PCA9535RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9535RGERG4 technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9535 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9535RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
