
Remote 4-Bit I<sup>2</sup>C and SMBus I/O Expander With Configuration Registers 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments PCA9536DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9536DG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Height | 1.75mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9536DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
