
8-Pin VSSOP I/O Expander with I2C/SMBus interface supporting 100kHz and 400kHz operation. Features 4 push-pull outputs, 4 total I/Os, and a maximum supply voltage of 5.5V. Operates within a temperature range of -40°C to 85°C with a typical supply current of 73uA. Packaged in Tape and Reel, this lead-free, RoHS compliant component is designed for surface mount technology.
Sign in to ask questions about the Texas Instruments PCA9536DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9536DGKR technical specifications.
| Package/Case | VSSOP |
| Frequency | 400kHz |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 4b |
| RoHS Compliant | Yes |
| Supply Current | 73uA |
| Termination | SMD/SMT |
| Thickness | 970um |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9536DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
