
The PCA9536DGKRG4 is a 4-channel I/O expander from Texas Instruments, operating at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is packaged in an MSOP package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C, making it suitable for various applications. The PCA9536DGKRG4 is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments PCA9536DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9536DGKRG4 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9536DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
