
The PCA9538DGVRG4 is an 8-channel I/O expander from Texas Instruments, operating at a maximum frequency of 400kHz and a maximum operating temperature of 85°C. It is packaged in a TFSOP-16 package and is RoHS compliant. The device is designed to work with an operating supply voltage of 5.5V and has a minimum operating temperature of -40°C. It is available in a tape and reel packaging configuration with 2000 units per reel.
Sign in to ask questions about the Texas Instruments PCA9538DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9538DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9538 |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9538DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.