
The PCA9539PWRG4 is a 16-channel 2-port I/O expander from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a TSSOP-24 package and is available in quantities of 2000. It is designed to work at a maximum frequency of 400kHz and is suitable for use with an operating supply voltage of up to 5.5V.
Sign in to ask questions about the Texas Instruments PCA9539PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9539PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9539PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.