
The PCA9543APWRG4 is a 2-channel multiplexer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device features a propagation delay of 1ns and a power dissipation of 400mW. It is available in a TSSOP14 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments PCA9543APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9543APWRG4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9543APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.