
4-channel bus switch IC featuring a translator and multiplexer logic function. Operates with a supply voltage range of 2.3V to 5.5V and a maximum frequency of 400kHz. This component offers 4 channels, 4 inputs, and 1 output, with a propagation delay of 1ns. Packaged in a lead-free TSSOP with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H), it supports an operating supply current of 3uA and an output current of 10mA. RoHS compliant with a maximum power dissipation of 400mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCA9545APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9545APW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Translator, Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Output Current | 10mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9545APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.