
I2C Bus Switch, a 4-channel multiplexer, operates with a maximum frequency of 400kHz and a bandwidth of 400kHz. This integrated circuit features a 4PST throw configuration, offering 4 inputs and 1 output across 4 circuits. It functions within a supply voltage range of 2.3V to 5.5V, with a low operating supply current of 3uA. The component is housed in a 20-pin TSSOP package, is lead-free and RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCA9545APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9545APWR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Throw Configuration | 4PST |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9545APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.