
4-Channel I²C and SMBus Switch, a multiplexer IC, operates with a 400kHz bandwidth and a maximum frequency of 400kHz. Featuring 4 channels, it supports a supply voltage range of 2.3V to 5.5V and a low operating supply current of 3µA. This component is housed in a 16-SOIC package with dimensions of 10mm length, 4mm width, and 1.5mm height. It offers a propagation delay of 1ns and is RoHS compliant, with an operating temperature range from -40°C to 85°C.
Texas Instruments PCA9546AD technical specifications.
| Bandwidth | 400kHz |
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.