
4-channel I2C multiplexer featuring a 400kHz bandwidth. This integrated circuit operates with a supply voltage range of 2.3V to 5.5V and a maximum supply current of 12µA. The component offers 4 inputs and 1 output, with a maximum power dissipation of 400mW. Packaged in a 16-pin SOIC (D) with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments PCA9546ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9546ADR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
