
The PCA9546ADWR is a 4-channel multiplexer from Texas Instruments with a bandwidth of 400kHz. It is packaged in a SOIC-16 package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments PCA9546ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9546ADWR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
