
4-channel I2C multiplexer, featuring a 1-element, 4-input, 1-output configuration. Operates with a supply voltage range of 2.3V to 5.5V and a low operating supply current of 3uA. Offers a maximum bandwidth and frequency of 400kHz, with a typical propagation delay of 1ns. Packaged in a 16-pin TSSOP for surface mount termination, this RoHS compliant component has a power dissipation of 400mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCA9546APWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9546APWT technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 9R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546APWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
