
The PCA9546APWTG4 is a 4-input 1-output multiplexer from Texas Instruments. It operates at a maximum frequency of 400kHz and can handle supply voltages up to 5.5V. The device is packaged in a TSSOP-16 package and is suitable for use in temperatures ranging from -40°C to 85°C. The PCA9546APWTG4 is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments PCA9546APWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9546APWTG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546APWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
