
4-channel I²C and SMBus switch with reset functions, this multiplexer IC operates with a maximum frequency of 400kHz. Featuring a 4PST throw configuration, it supports I²C and SMBus interfaces and is designed for surface mount installation within a VQFN package. The device operates across a temperature range of -40°C to 85°C, with supply voltages from 2.3V to 5.5V. It offers a low operating supply current of 3µA and a power dissipation of 400mW.
Sign in to ask questions about the Texas Instruments PCA9546ARGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9546ARGYR technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VQFN |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546ARGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
