
The PCA9546ARGYRG4 is a surface mount I2C/SMBus multiplexer with 4 inputs and 1 output, operating at a maximum frequency of 400kHz. It is packaged in a VQFN package and has a maximum power dissipation of 400mW. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is designed for use in logic IC applications and is manufactured by Texas Instruments.
Sign in to ask questions about the Texas Instruments PCA9546ARGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9546ARGYRG4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VQFN |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9546A |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9546ARGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
