
The PCA9548ADWRG4 is a 1-channel multiplexer from Texas Instruments with a bandwidth of 400kHz. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments PCA9548ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCA9548ADWRG4 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9548A |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9548ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
